846-096-555-804

Heilind Number:EDA846-096-555-804
Manufacturer:EDAC
Manufacturer Number:846-096-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-555-804

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a robust construction featuring UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts. With a double-row configuration and a total of 96 positions, they offer ample connectivity options for your PCB applications. The .125-inch pitch and .2-inch row spacing ensure secure and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand extreme conditions. Whether you're working on industrial machinery or electronic devices, trust in the durability and reliability of our Card Edge Connectors to keep your systems running smoothly. Available in a sleek green color, they not only deliver top-notch performance but also add a touch of style to your setup. Elevate your connectivity game with these essential components.