846-096-555-808

Heilind Number:EDA846-096-555-808
Manufacturer:EDAC
Manufacturer Number:846-096-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-555-808

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for reliability in high-temperature environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring stable performance under extreme conditions. With a double-row layout and a total of 96 positions, they provide ample connectivity options for your PCB assemblies. The .125-inch pitch and .2-inch row spacing allow for precise positioning, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where reliability is paramount. Upgrade your board-to-board connections with this essential component, perfect for demanding environments.