846-096-555-812

Heilind Number:EDA846-096-555-812
Manufacturer:EDAC
Manufacturer Number:846-096-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-555-812

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed with durability in mind, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging conditions. With a current rating of 3 A, they provide efficient power transmission for your applications. Each connector boasts two rows of copper alloy contacts, offering a total of 96 positions with a pitch of .125 inches and row spacing of .2 inches. Their straight mount orientation facilitates easy integration, while an operating temperature range of -40 to 105°C ensures suitability for a wide range of environments. Trust in our connectors for seamless board-to-board PCB connections.