846-096-556-202

Heilind Number:EDA846-096-556-202
Manufacturer:EDAC
Manufacturer Number:846-096-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-556-202

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed to deliver optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate for durability and safety. With a double row configuration and a total of 96 positions, they provide ample connectivity options for your PCB setup. The contact material, crafted from Copper Alloy, ensures efficient signal transmission. Operating seamlessly in environments ranging from -40 to 105°C, they guarantee reliable functionality even in extreme conditions. Perfect for board-to-board connections, these connectors offer a pitch of .125 inches and a row spacing of .2 inches, facilitating easy installation. Choose straight mount orientation for a seamless setup process. Elevate your electronic assemblies with our high-quality Card Edge Connectors, a must-have in any professional or DIY project.