846-096-556-204

Heilind Number:EDA846-096-556-204
Manufacturer:EDAC
Manufacturer Number:846-096-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-556-204

Detailed Description

Enhance the efficiency and durability of your electronic connections with these High Temp Card Edge Connectors. Featuring a vibrant green color, they offer not just visual appeal but also a reliable amperage of 3 A for optimal performance. Crafted with UL 94V-0 Diallyl Phthalate housing material, they ensure safety and compliance with industry standards. With two rows and 96 positions, these connectors provide ample connectivity options for your PCB setups. The copper alloy contact material guarantees strong and stable connections, while the .125-inch pitch and .2-inch row spacing offer precise and secure mounting. Perfect for board-to-board PCB connections, they boast a straight mount orientation and can withstand operating temperatures ranging from -40 to 105 °C. Upgrade your electronic assemblies with these essential components.