846-096-556-207

Heilind Number:EDA846-096-556-207
Manufacturer:EDAC
Manufacturer Number:846-096-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-556-207

Detailed Description

Upgrade your connectivity game with our High Temp Card Edge Connectors in vibrant green. Designed for top performance, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in extreme conditions. With a 3A amperage rating and copper alloy contacts, they provide secure power transmission. Featuring two rows of 96 positions each, with a pitch of .125 inches and row spacing of .2 inches, they offer ample connectivity options for your PCB applications. Their straight mount orientation and operating temperature range of -40 to 105°C make them versatile for various setups. Trust in our superior quality connectors for seamless board-to-board connections in your projects.