846-096-556-802

Heilind Number:EDA846-096-556-802
Manufacturer:EDAC
Manufacturer Number:846-096-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-556-802

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connectors, designed for peak performance in demanding environments. Featuring a vibrant green hue, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a dual-row configuration and a generous 96 positions, they offer ample connectivity options for your applications. The copper alloy contacts provide reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial settings. Trust in their straight mount orientation for seamless integration into your PCB assemblies, delivering efficient and secure connections every time. Perfect for high-temp environments, these connectors are a must-have for your electronic projects. Elevate your design with our reliable and high-performance Card Edge Connectors.