846-096-556-803

Heilind Number:EDA846-096-556-803
Manufacturer:EDAC
Manufacturer Number:846-096-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-556-803

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double-row configuration and a total of 96 positions, they offer ample connectivity options for your projects. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and harsh-environment applications. Whether for power or data transfer, their 3A amperage and .125-inch pitch deliver efficient and high-speed performance. Straight mount orientation and a row spacing of .2 inches make installation a breeze. Trust in our Card Edge Connectors to streamline your board-to-board connections with precision and dependability.