846-096-556-804

Heilind Number:EDA846-096-556-804
Manufacturer:EDAC
Manufacturer Number:846-096-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-556-804

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance in demanding environments, these connectors boast a 3A amperage rating and are constructed with UL 94V-0 Diallyl Phthalate housing for enhanced durability. With two rows of copper alloy contacts, a .125-inch pitch, and .2-inch row spacing, they offer seamless integration for your 96-position setup. Featuring a straight mount orientation, they ensure easy installation on your board. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors guarantee reliable functionality for your critical applications. Explore our full range of connectors for all your PCB needs.