846-096-556-807

Heilind Number:EDA846-096-556-807
Manufacturer:EDAC
Manufacturer Number:846-096-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-556-807

Detailed Description

Elevate your PCB connection game with our High Temp Card Edge Connectors in vibrant green. Designed for maximum performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate and high-quality Copper Alloy contacts. With a double row layout and 96 positions, they ensure seamless connectivity for your projects. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for demanding applications. Upgrade your setup today and experience the difference in connectivity.