846-096-556-812

Heilind Number:EDA846-096-556-812
Manufacturer:EDAC
Manufacturer Number:846-096-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-556-812

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connectors. With a durable UL 94V-0 Diallyl Phthalate housing, these connectors ensure reliable performance even in challenging environments. Featuring two rows of Copper Alloy contacts, they offer a total of 96 positions for seamless connectivity. The .125-inch pitch and .2-inch row spacing provide efficient PCB integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for various applications in the electronics industry. Upgrade your setup with these high-quality components for optimal performance.