846-096-558-201

Heilind Number:EDA846-096-558-201
Manufacturer:EDAC
Manufacturer Number:846-096-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-558-201

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors. Designed for durability and performance, these connectors boast a vibrant green color and are constructed from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in demanding environments. With a double row layout and 96 positions, they offer ample connectivity options for your projects. The copper alloy contact material and .125-inch pitch guarantee secure and efficient connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a versatile and essential component for your electronic assemblies. Upgrade to our cutting-edge card edge connectors and experience seamless connectivity like never before.