846-096-558-202

Heilind Number:EDA846-096-558-202
Manufacturer:EDAC
Manufacturer Number:846-096-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-558-202

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a current rating of 3 A, they ensure reliable power transmission. The two-row configuration with 96 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding industrial applications. Their right-angle mount orientation and standard pitch make installation a breeze. Trust in our high-quality connectors to enhance the durability and efficiency of your PCB setups.