846-096-558-203

Heilind Number:EDA846-096-558-203
Manufacturer:EDAC
Manufacturer Number:846-096-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-558-203

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability, these connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance in demanding environments. With a 3 A amperage rating and copper alloy contact material, they guarantee efficient power transmission. Offering two rows of 96 positions each, these connectors boast a .125-inch pitch and .2-inch row spacing for seamless integration. Their right-angle mount orientation facilitates easy installation, while an operating temperature range of -40 to 105 °C ensures stability under varying thermal conditions. Ideal for high-temperature applications, these connectors are a must-have for any electronic setup. Explore our range of PCB connectors for more connectivity solutions.