846-096-558-207

Heilind Number:EDA846-096-558-207
Manufacturer:EDAC
Manufacturer Number:846-096-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-558-207

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability even in high-temperature environments. With a double row configuration and 96 positions, you can easily accommodate multiple connections on your PCB. The copper alloy contact material guarantees reliable and efficient conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Perfect for space-saving applications, these connectors are mountable at a right angle. Operating seamlessly in a wide temperature range from -40 to 105°C, they are ideal for various electronic devices. Elevate your PCB design with these high-quality connectors, a must-have in any engineer's toolkit.