846-096-558-803

Heilind Number:EDA846-096-558-803
Manufacturer:EDAC
Manufacturer Number:846-096-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-558-803

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability, these connectors feature a green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance. With a contact material of Copper Alloy and a pitch of .125 inches, they offer secure and efficient connections. The two rows of 96 positions, with a row spacing of .2 inches, provide ample room for multiple connections. Perfect for PCB applications, these connectors have a right-angle mount orientation, making them easy to install. Operating at temperatures ranging from -40 to 105°C, they are suitable for a wide range of industrial uses. Trust in our connectors to deliver seamless connectivity in demanding environments.