846-096-558-804

Heilind Number:EDA846-096-558-804
Manufacturer:EDAC
Manufacturer Number:846-096-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-558-804

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a two-row configuration and a total of 96 positions, they ensure secure and efficient connectivity for your electronic components. The Copper Alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Perfect for space-saving installations, these connectors feature a right-angle mount orientation. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and commercial applications. Elevate your PCB connectivity with our top-of-the-line Card Edge Connectors.