846-096-558-812

Heilind Number:EDA846-096-558-812
Manufacturer:EDAC
Manufacturer Number:846-096-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-558-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for durability and performance in extreme environments. Featuring a vibrant Green color, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring compliance with stringent safety standards. With a double-row design and a total of 96 positions, they offer ample connectivity options for your applications. The Copper Alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment on your board. Engineered for versatility, they mount effortlessly in a Right Angle orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial and commercial projects. Elevate your PCB assembly with these quality connectors, a must-have in any electronic engineer's toolkit.