846-096-559-201

Heilind Number:EDA846-096-559-201
Manufacturer:EDAC
Manufacturer Number:846-096-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-559-201

Detailed Description

Upgrade your high-temperature PCB connections with our durable Card Edge Connectors in striking Green hue. Designed for optimal performance, these connectors boast a 3A amperage capacity and are crafted from UL 94V-0 Diallyl Phthalate for enhanced safety. Featuring two rows with a total of 96 positions, they ensure efficient signal transmission. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer seamless integration. With a right-angle mount orientation and an operating temperature range of -40 to 105 °C, these connectors are ideal for demanding industrial applications. Explore our range of cutting-edge PCB connectors for your connectivity needs.