846-096-559-203

Heilind Number:EDA846-096-559-203
Manufacturer:EDAC
Manufacturer Number:846-096-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-559-203

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green hue and are crafted from durable UL 94V-0 Diallyl Phthalate. With a current rating of 3 A, they ensure reliable power transmission. Boasting a double-row configuration, each connector offers 96 positions for comprehensive connectivity. The copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Whether you require right-angle mounting or straight orientation, these connectors offer flexible installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for industrial applications. Trust in our Card Edge Connectors for efficient and secure board-to-board connections.