846-096-559-207

Heilind Number:EDA846-096-559-207
Manufacturer:EDAC
Manufacturer Number:846-096-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-559-207

Detailed Description

Upgrade your high-temperature electronics with our Green High Temp Card Edge Connectors. Designed for resilience in tough environments, these connectors deliver reliable performance with a 3A amperage rating. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and durability. With two rows and a total of 96 positions, they offer ample connectivity options. Crafted from Copper Alloy, the contact material guarantees efficient signal transmission. Featuring a .125-inch pitch and .2-inch row spacing, they provide precise and secure connections. Their right-angle mount orientation makes them versatile for various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial and high-temp applications. Upgrade your electronics with these reliable and durable Card Edge Connectors.