846-096-559-212

Heilind Number:EDA846-096-559-212
Manufacturer:EDAC
Manufacturer Number:846-096-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-559-212

Detailed Description

Upgrade your high-temp PCB connections with our innovative Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a double-row configuration and 96 positions, they provide ample connectivity for your applications. The copper alloy contacts ensure reliable signal transmission, while the right-angle mount orientation offers flexibility in installation. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors guarantee stability and durability. Trust in our Card Edge Connectors for efficient and secure board-to-board connections.