846-096-559-802

Heilind Number:EDA846-096-559-802
Manufacturer:EDAC
Manufacturer Number:846-096-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-559-802

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. These reliable connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring safety and performance. With a 3A amperage rating, they offer robust power transmission, while the Copper Alloy contact material guarantees excellent conductivity. Designed for precision, they come with 96 positions in 2 rows, a .125-inch pitch, and .2-inch row spacing, facilitating seamless board-to-board connections. The right-angle mount orientation enables easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse applications. Trust in our Card Edge Connectors for efficient and dependable PCB connections in any setting.