846-096-559-804

Heilind Number:EDA846-096-559-804
Manufacturer:EDAC
Manufacturer Number:846-096-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-559-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 2-row configuration with a total of 96 positions. Crafted from UL 94V-0 Diallyl Phthalate, they boast durability and reliability even in high-temperature environments, with an operating range of -40 to 105°C. The copper alloy contact material ensures efficient power transfer, while the .125-inch pitch and .2-inch row spacing offer seamless integration. Perfect for board-to-board PCB connections, these connectors guarantee secure and precise assembly, with a convenient right-angle mount orientation. Elevate your electronic projects with these essential components.