846-096-559-807

Heilind Number:EDA846-096-559-807
Manufacturer:EDAC
Manufacturer Number:846-096-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-559-807

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connectors. Built for resilience, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, ensuring reliable performance in demanding environments. With a double-row design and 96 positions, they offer ample connectivity options for your PCB assembly. The right-angle mount orientation and .125-inch pitch make them suitable for board-to-board connections, while the wide operating temperature range of -40 to 105 °C guarantees functionality even in extreme conditions. Upgrade your system's connectivity with these robust and efficient connectors.