846-096-559-808

Heilind Number:EDA846-096-559-808
Manufacturer:EDAC
Manufacturer Number:846-096-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-559-808

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double-row layout and a total of 96 positions, they offer ample space for seamless PCB connections. The copper alloy contacts, rated for 3A, guarantee reliable power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Whether you're working with industrial machinery or electronic devices, these connectors, with a right-angle mount orientation, deliver secure and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a must-have for any project requiring high-performance connectivity. Upgrade your setup today with these essential components.