846-096-559-812

Heilind Number:EDA846-096-559-812
Manufacturer:EDAC
Manufacturer Number:846-096-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-559-812

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for durability, these connectors feature a robust housing made of UL 94V-0 Diallyl Phthalate and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a pitch of .125 in and row spacing of .2 in, they offer precise alignment for seamless board-to-board connections. The right-angle mount orientation and 96 positions make them versatile for various applications. Operating within a wide temperature range of -40 to 105 °C, these connectors are ideal for industrial and electronic devices. Trust in their quality and performance for seamless connectivity solutions.