846-096-560-201

Heilind Number:EDA846-096-560-201
Manufacturer:EDAC
Manufacturer Number:846-096-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-560-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in an eye-catching green hue. Specifically designed for optimal performance, these connectors boast a 3A amperage capacity and feature a durable UL 94V-0 Diallyl Phthalate housing material. With two rows of copper alloy contacts, they ensure reliable power transmission with a pitch of .125 inches and row spacing of .2 inches. Offering a seamless fit for your PCB assembly, they feature a right-angle mount orientation and accommodate 96 positions. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for high-performance applications. Upgrade your connectivity solutions today with these essential components.