846-096-560-207

Heilind Number:EDA846-096-560-207
Manufacturer:EDAC
Manufacturer Number:846-096-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-560-207

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a 2-row configuration and 96 positions, they offer ample space for secure connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, they facilitate seamless board-to-board connections. Engineered for versatility, these connectors support straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Elevate your PCB assembly with these high-quality connectors, a must-have in any electronic design toolkit.