846-096-560-212

Heilind Number:EDA846-096-560-212
Manufacturer:EDAC
Manufacturer Number:846-096-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-560-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance even in demanding environments. Featuring a vibrant green color, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring high durability and safety standards. With two rows of copper alloy contacts, each capable of delivering 3 A of power, they facilitate seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the 96 positions offer ample room for multiple connections. Perfect for industrial applications, these connectors guarantee reliable operation in extreme temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component from our extensive range of PCB connectors.