846-096-560-802

Heilind Number:EDA846-096-560-802
Manufacturer:EDAC
Manufacturer Number:846-096-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-560-802

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Featuring a vibrant green color, these connectors are designed for durability and reliability, with a current rating of 3 A. The housing material, UL 94V-0 Diallyl Phthalate, ensures robust performance even in demanding conditions. With two rows and 96 positions, they offer ample connectivity options for your PCBs. The copper alloy contact material and .125-inch pitch guarantee secure and efficient data transmission. These connectors are suitable for straight mounting orientation and operate flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with these essential components.