846-096-560-803

Heilind Number:EDA846-096-560-803
Manufacturer:EDAC
Manufacturer Number:846-096-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-560-803

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a two-row configuration and a total of 96 positions, they offer ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise positioning. Suitable for a wide range of applications, these connectors can withstand temperatures ranging from -40 to 105°C, making them ideal for use in industrial settings. Upgrade your system with these high-quality connectors and experience seamless board-to-board connections.