846-096-560-808

Heilind Number:EDA846-096-560-808
Manufacturer:EDAC
Manufacturer Number:846-096-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-560-808

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts. With a current rating of 3 A, they offer efficient power transmission for your PCB applications. The dual-row configuration with 96 positions ensures ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Trust in our quality Board To Board PCB Connectors for seamless and secure connections in your projects.