846-098-520-203

Heilind Number:EDA846-098-520-203
Manufacturer:EDAC
Manufacturer Number:846-098-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-520-203

Detailed Description

Enhance your high-temperature PCB connections with our durable green Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring both resilience and conductivity. With a double-row configuration and a total of 98 positions, they offer ample connectivity options for your application. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial and commercial uses. Upgrade your board-to-board connections with our high-quality Card Edge Connectors.