846-098-520-207

Heilind Number:EDA846-098-520-207
Manufacturer:EDAC
Manufacturer Number:846-098-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-520-207

Detailed Description

Experience superior connectivity with our High Temp Card Edge Connectors. Designed for efficiency and reliability, these connectors boast a vibrant Green color and are crafted with a robust UL 94V-0 Diallyl Phthalate housing material, ensuring durability in high-temperature environments. With a 3A amperage rating and Copper Alloy contact material, they provide secure and efficient power transmission. Featuring two rows, 98 positions, and a .125-inch pitch, they offer versatile connectivity options for your PCBs. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.