846-098-520-212

Heilind Number:EDA846-098-520-212
Manufacturer:EDAC
Manufacturer Number:846-098-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-520-212

Detailed Description

Enhance your connectivity capabilities with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, they offer reliable conductivity for your electronic devices. The double-row design with 98 positions allows for versatile connectivity options, while the straight mount orientation simplifies installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your setup with these high-quality components today.