846-098-520-802

Heilind Number:EDA846-098-520-802
Manufacturer:EDAC
Manufacturer Number:846-098-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-520-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a striking green hue. Designed for optimal performance, these connectors boast a 3A amperage and are constructed with UL 94V-0 Diallyl Phthalate housing material for durability. With two rows and a total of 98 positions, they offer ample space for secure connections. The contact material, made of Copper Alloy, ensures efficient conductivity. Featuring a pitch of .125 inches and a row spacing of .2 inches, these connectors are suitable for various PCB applications. Their straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for high-temp environments. Upgrade your connectivity with these reliable connectors.