846-098-520-803

Heilind Number:EDA846-098-520-803
Manufacturer:EDAC
Manufacturer Number:846-098-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-520-803

Detailed Description

Enhance your high-temperature connectivity with these cutting-edge Card Edge Connectors. Designed for efficiency and durability, they boast a vibrant green color and a two-row configuration, ensuring seamless integration into your PCB setup. Crafted with precision, they feature copper alloy contacts and a UL 94V-0 Diallyl Phthalate housing for superior performance in demanding environments. With a pitch of .125 inches and a row spacing of .2 inches, they offer optimal connectivity for your electronic projects. Supporting 98 positions and a 3A amperage, these connectors guarantee reliable power transmission. Their straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance their versatility, making them an essential component in your connector arsenal. Upgrade your PCB setup with these high-quality connectors and experience seamless connectivity like never before.