846-098-520-807

Heilind Number:EDA846-098-520-807
Manufacturer:EDAC
Manufacturer Number:846-098-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-520-807

Detailed Description

Enhance your PCB connections with our high temp card edge connectors, designed for optimal performance in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they offer secure and reliable connectivity for your electronic components. With 98 positions available, you have ample room for all your connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Elevate your PCB design with these high-quality connectors, a must-have in any electronic setup.