846-098-520-808

Heilind Number:EDA846-098-520-808
Manufacturer:EDAC
Manufacturer Number:846-098-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-520-808

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. With a dual-row configuration and 98 positions, they offer ample connectivity options for your projects. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for applications requiring stability in extreme conditions. Their .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, provide easy and secure installation on your PCBs. Trust in our Card Edge Connectors for high-performance board-to-board connections that meet the most stringent requirements.