846-098-520-812

Heilind Number:EDA846-098-520-812
Manufacturer:EDAC
Manufacturer Number:846-098-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-520-812

Detailed Description

Enhance your electronic connections with our high-temp card edge connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring a secure and heat-resistant fit. With two rows of copper alloy contacts, each positioned at a .125-inch pitch with .2-inch spacing, they provide reliable connectivity for up to 98 positions. Ideal for board-to-board PCB applications, these connectors offer a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your setup with these essential components for seamless and efficient electronic assembly.