846-098-521-201

Heilind Number:EDA846-098-521-201
Manufacturer:EDAC
Manufacturer Number:846-098-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-521-201

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sturdy housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a 3 A amperage rating, they ensure reliable power transmission. Featuring two rows and 98 positions, they offer ample connectivity options with a pitch of .125 in and row spacing of .2 in. Crafted from durable Copper Alloy, the contacts guarantee secure and efficient data transfer. With a straight mount orientation, they seamlessly integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a versatile and essential component for any project.