846-098-521-202

Heilind Number:EDA846-098-521-202
Manufacturer:EDAC
Manufacturer Number:846-098-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-521-202

Detailed Description

Upgrade your PCB connectivity with our high-temp card edge connectors, designed for optimal performance even in extreme conditions. Featuring a vibrant green hue and crafted with UL 94V-0 Diallyl Phthalate housing material, these connectors ensure reliable operation with a current rating of 3 A. With two rows of copper alloy contacts and a pitch of .125 inches, you can easily achieve seamless board-to-board connections with a total of 98 positions. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in our top-quality connectors to power up your electronic projects effortlessly.