846-098-521-203

Heilind Number:EDA846-098-521-203
Manufacturer:EDAC
Manufacturer Number:846-098-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-521-203

Detailed Description

Discover our high-performance High Temp Card Edge Connectors, designed for seamless connectivity in demanding environments. Featuring a vibrant Green color, these connectors are not only visually striking but also offer exceptional functionality with an amperage rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate housing material, they guarantee durability and safety in operation. With two rows and 98 positions, these connectors provide ample connectivity options while maintaining precision with a pitch of .125 inches and row spacing of .2 inches. The contact material, Copper Alloy, ensures reliable signal transmission. Suitable for straight mount orientation, these connectors are ideal for various applications, including PCB connectivity. Operating effortlessly in a wide temperature range from -40 to 105 °C, they are the perfect choice for high-temp environments. Explore our range of connectors for seamless board-to-board and card edge connections.