846-098-521-207

Heilind Number:EDA846-098-521-207
Manufacturer:EDAC
Manufacturer Number:846-098-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-521-207

Detailed Description

Enhance the connectivity of your high-temperature applications with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a current rating of 3 A, they offer reliable power transmission, while the Copper Alloy contact material ensures secure and efficient connections. Boasting a double-row configuration with 98 positions and a pitch of .125 inches, these connectors facilitate seamless board-to-board communication. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various industrial settings. Upgrade your PCB connections with these top-of-the-line components.