846-098-521-208

Heilind Number:EDA846-098-521-208
Manufacturer:EDAC
Manufacturer Number:846-098-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-521-208

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a current rating of 3A, they ensure reliable power transmission. The copper alloy contacts, arranged in two rows with a .125-inch pitch and .2-inch spacing, provide secure and stable connections for your circuitry. Boasting 98 positions, these connectors offer ample flexibility for your design requirements. Their straight mount orientation facilitates easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance even in extreme conditions. Elevate your connectivity solutions with these essential components.