846-098-521-212

Heilind Number:EDA846-098-521-212
Manufacturer:EDAC
Manufacturer Number:846-098-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-521-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors boast a 3 A amperage capacity and are constructed with UL 94V-0 Diallyl Phthalate housing material for enhanced durability. With two rows of 98 copper alloy contacts, they offer seamless board-to-board connectivity with a pitch of .125 inches and row spacing of .2 inches. Engineered for a wide operating temperature range from -40 to 105 °C, they ensure optimal functionality even in extreme conditions. Perfect for various industrial applications, these connectors provide a secure and efficient solution for your PCB connectivity needs.