846-098-521-802

Heilind Number:EDA846-098-521-802
Manufacturer:EDAC
Manufacturer Number:846-098-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-521-802

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability, these connectors feature copper alloy contacts and a robust UL 94V-0 Diallyl Phthalate housing. With a pitch of .125 inches and two rows of 98 positions, they offer seamless board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors ensure reliable performance in even the most demanding environments. Perfect for a wide range of applications, they guarantee efficient power transmission with a current rating of 3A. Trust in our top-quality connectors to elevate your electronic projects.