846-098-521-804

Heilind Number:EDA846-098-521-804
Manufacturer:EDAC
Manufacturer Number:846-098-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-521-804

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for seamless integration, these green connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With two rows and 98 positions, they offer ample connectivity for your PCB setups. The copper alloy contact material guarantees secure and efficient data transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding applications. Trust in our quality connectors to optimize your board-to-board connections seamlessly.