846-098-521-808

Heilind Number:EDA846-098-521-808
Manufacturer:EDAC
Manufacturer Number:846-098-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-521-808

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these green connectors boast a durable UL 94V-0 Diallyl Phthalate housing. With a 3A amperage and copper alloy contact material, they ensure efficient power transfer. Featuring two rows with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration on PCBs. With 98 positions, they cater to diverse connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Upgrade your setup with these high-performance connectors and experience seamless connectivity.